Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233626102 | |
|---|---|
DigiKey Part Number | BFC233626102-ND |
Manufacturer | |
Manufacturer Product Number | BFC233626102 |
Description | CAP FILM 1000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233626102 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620102-ND | RM3.57480 | Parametric Equivalent |
| BFC233623102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623102-ND | RM2.41781 | Parametric Equivalent |
| BFC233821102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821102-ND | RM2.85469 | Parametric Equivalent |
| BFC233823102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823102-ND | RM2.85469 | Parametric Equivalent |
| BFC233825102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825102-ND | RM2.79718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM2.20791 | RM2,759.89 |
| Unit Price without VAT: | RM2.20791 |
|---|---|
| Unit Price with VAT: | RM2.42870 |




