Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233823333 | |
|---|---|
DigiKey Part Number | BFC233823333-ND |
Manufacturer | |
Manufacturer Product Number | BFC233823333 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620333 | Vishay Beyschlag/Draloric/BC Components | 3,017 | BFC233620333-ND | RM2.99000 | Parametric Equivalent |
| BFC233623333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623333-ND | RM2.87726 | Parametric Equivalent |
| BFC233626333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626333-ND | RM4.25463 | Parametric Equivalent |
| BFC233821333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821333-ND | RM3.02222 | Parametric Equivalent |
| BFC233825333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825333-ND | RM3.02222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.02222 | RM3,022.22 |
| Unit Price without VAT: | RM3.02222 |
|---|---|
| Unit Price with VAT: | RM3.32444 |




