Parametric Equivalent
Parametric Equivalent

BFC233860122 | |
|---|---|
DigiKey Part Number | BFC233860122-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860122 |
Description | CAP FILM 1200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.39043 | RM5,085.64 |
| Unit Price without VAT: | RM3.39043 |
|---|---|
| Unit Price with VAT: | RM3.72947 |


