Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233860153 | |
|---|---|
DigiKey Part Number | BC5061-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860153 |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233862153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862153-ND | RM3.54734 | Parametric Equivalent |
| BFC233864153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864153-ND | RM3.54734 | Parametric Equivalent |
| BFC233868151 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868151-ND | RM2.12756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.79600 | RM57.96 |
| 50 | RM4.70600 | RM235.30 |
| 100 | RM4.36870 | RM436.87 |
| 500 | RM3.79856 | RM1,899.28 |
| 1,000 | RM3.62212 | RM3,622.12 |
| 3,000 | RM3.40408 | RM10,212.24 |
| 5,000 | RM3.32341 | RM16,617.05 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |



