Parametric Equivalent
Parametric Equivalent

BFC233863682 | |
|---|---|
DigiKey Part Number | BFC233863682-ND |
Manufacturer | |
Manufacturer Product Number | BFC233863682 |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233861682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233861682-ND | RM3.51988 | Parametric Equivalent |
| BFC233865682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233865682-ND | RM3.51988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.51988 | RM3,519.88 |
| Unit Price without VAT: | RM3.51988 |
|---|---|
| Unit Price with VAT: | RM3.87187 |


