Parametric Equivalent
Parametric Equivalent

BFC233864474 | |
|---|---|
DigiKey Part Number | BFC233864474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233864474 |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860474 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5064-ND | RM35.84620 | Parametric Equivalent |
| BFC233862474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862474-ND | RM31.70480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM34.98613 | RM2,623.96 |
| Unit Price without VAT: | RM34.98613 |
|---|---|
| Unit Price with VAT: | RM38.48474 |


