Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233866332 | |
|---|---|
DigiKey Part Number | BFC233866332-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233866332 |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860332 | Vishay Beyschlag/Draloric/BC Components | 906 | BC2597-ND | RM8.90000 | Parametric Equivalent |
| BFC233862332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862332-ND | RM3.72539 | Parametric Equivalent |
| BFC233864332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864332-ND | RM3.65336 | Parametric Equivalent |
| BFC233868136 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868136-ND | RM1.71111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.17411 | RM4,174.11 |
| Unit Price without VAT: | RM4.17411 |
|---|---|
| Unit Price with VAT: | RM4.59152 |



