Parametric Equivalent
Parametric Equivalent



BFC233868178 | |
|---|---|
DigiKey Part Number | BFC233868178-ND |
Manufacturer | |
Manufacturer Product Number | BFC233868178 |
Description | CAP FILM 0.056UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233868174 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868174-ND | RM3.62840 | Parametric Equivalent |
| BFC233868176 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868176-ND | RM3.62840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.00842 | RM3,004.21 |
| Unit Price without VAT: | RM6.00842 |
|---|---|
| Unit Price with VAT: | RM6.60926 |


