Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BFC233868193 | |
|---|---|
DigiKey Part Number | BFC233868193-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233868193 |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233868162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868162-ND | RM3.78177 | Parametric Equivalent |
| BFC233868166 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868166-ND | RM3.78177 | Parametric Equivalent |
| BFC233868171 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868171-ND | RM3.78177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM4.17198 | RM3,754.78 |
| Unit Price without VAT: | RM4.17198 |
|---|---|
| Unit Price with VAT: | RM4.58918 |


