
BFC233927104 | |
|---|---|
DigiKey Part Number | 56-BFC233927104TR-ND - Tape & Reel (TR) 56-BFC233927104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233927104 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.62100 | RM36.21 |
| 50 | RM2.86980 | RM143.49 |
| 100 | RM2.63740 | RM263.74 |
| 500 | RM2.24540 | RM1,122.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM2.08866 | RM2,297.53 |
| 2,200 | RM1.99235 | RM4,383.17 |
| 3,300 | RM1.94412 | RM6,415.60 |
| 5,500 | RM1.89064 | RM10,398.52 |
| 7,700 | RM1.85938 | RM14,317.23 |
| 11,000 | RM1.82929 | RM20,122.19 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

