
BFC236627154 | |
|---|---|
DigiKey Part Number | BFC236627154-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236627154 |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.591" L x 0.197" W (15.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.64604 | RM3,646.04 |
| Unit Price without VAT: | RM3.64604 |
|---|---|
| Unit Price with VAT: | RM4.01064 |

