Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236723154 | |
|---|---|
DigiKey Part Number | BFC236723154-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236723154 |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236721154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236721154-ND | RM3.10563 | Parametric Equivalent |
| BFC236725154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236725154-ND | RM3.10563 | Parametric Equivalent |
| F461KJ154K160A | KEMET | 0 | 399-F461KJ154K160A-ND | RM1.21537 | Parametric Equivalent |
| F461KJ154K160C | KEMET | 0 | 399-F461KJ154K160C-ND | RM1.13364 | Parametric Equivalent |
| F461KJ154K160L | KEMET | 0 | 399-F461KJ154K160LTR-ND | RM1.20380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.28934 | RM2,289.34 |
| Unit Price without VAT: | RM2.28934 |
|---|---|
| Unit Price with VAT: | RM2.51827 |



