
BFC236726124 | |
|---|---|
DigiKey Part Number | 56-BFC236726124-ND |
Manufacturer | |
Manufacturer Product Number | BFC236726124 |
Description | CAP FILM 0.12UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.177" W (10.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM5.05900 | RM50.59 |
| 50 | RM4.08020 | RM204.01 |
| 100 | RM3.77770 | RM377.77 |
| 500 | RM3.26570 | RM1,632.85 |
| 1,000 | RM3.10736 | RM3,107.36 |
| 3,000 | RM2.91161 | RM8,734.83 |
| 5,000 | RM2.83917 | RM14,195.85 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

