
BFC236726393 | |
|---|---|
DigiKey Part Number | 56-BFC236726393-ND |
Manufacturer | |
Manufacturer Product Number | BFC236726393 |
Description | CAP FILM 0.039UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.24000 | RM6.24 |
| 10 | RM4.33600 | RM43.36 |
| 50 | RM3.48700 | RM174.35 |
| 100 | RM3.20390 | RM320.39 |
| 500 | RM2.68450 | RM1,342.25 |
| 1,000 | RM2.50838 | RM2,508.38 |
| 3,000 | RM2.27484 | RM6,824.52 |
| 5,000 | RM2.18242 | RM10,912.10 |
| Unit Price without VAT: | RM6.24000 |
|---|---|
| Unit Price with VAT: | RM6.86400 |

