Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236741563 | |
|---|---|
DigiKey Part Number | BFC236741563-ND |
Manufacturer | |
Manufacturer Product Number | BFC236741563 |
Description | CAP FILM 0.056UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236743563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236743563-ND | RM1.92595 | Parametric Equivalent |
| BFC236745563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236745563-ND | RM2.93857 | Parametric Equivalent |
| F461KG563K250A | KEMET | 0 | 399-F461KG563K250A-ND | RM0.73082 | Parametric Equivalent |
| F461KG563K250C | KEMET | 0 | 399-F461KG563K250C-ND | RM0.67790 | Parametric Equivalent |
| F461KG563K250L | KEMET | 0 | 399-F461KG563K250LTR-ND | RM0.74004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.93857 | RM2,938.57 |
| Unit Price without VAT: | RM2.93857 |
|---|---|
| Unit Price with VAT: | RM3.23243 |



