Direct
Parametric Equivalent
Parametric Equivalent

BFC236821334 | |
|---|---|
DigiKey Part Number | BFC236821334-ND |
Manufacturer | |
Manufacturer Product Number | BFC236821334 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373FE334MF | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FE334MF-ND | RM4.97984 | Direct |
| BFC236823334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236823334-ND | RM2.60785 | Parametric Equivalent |
| BFC236825334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236825334-ND | RM2.60785 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.40362 | RM4,403.62 |
| Unit Price without VAT: | RM4.40362 |
|---|---|
| Unit Price with VAT: | RM4.84398 |



