Parametric Equivalent
Parametric Equivalent

BFC236855124 | |
|---|---|
DigiKey Part Number | BFC236855124-ND |
Manufacturer | |
Manufacturer Product Number | BFC236855124 |
Description | CAP FILM 0.12UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.224" W (17.50mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236851124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236851124-ND | RM4.79285 | Parametric Equivalent |
| BFC236853124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236853124-ND | RM2.83885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.79285 | RM4,792.85 |
| Unit Price without VAT: | RM4.79285 |
|---|---|
| Unit Price with VAT: | RM5.27214 |


