Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236859152 | |
|---|---|
DigiKey Part Number | BFC236859152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236859152 |
Description | CAP FILM 1500PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.177" W (12.50mm x 4.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.08786 | RM3,131.79 |
| Unit Price without VAT: | RM2.08786 |
|---|---|
| Unit Price with VAT: | RM2.29665 |


