Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236859683 | |
|---|---|
DigiKey Part Number | BFC236859683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236859683 |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM5.41573 | RM6,498.88 |
| Unit Price without VAT: | RM5.41573 |
|---|---|
| Unit Price with VAT: | RM5.95730 |


