Parametric Equivalent
Parametric Equivalent

BFC236863274 | |
|---|---|
DigiKey Part Number | BFC236863274-ND |
Manufacturer | |
Manufacturer Product Number | BFC236863274 |
Description | CAP FILM 0.27UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.394" W (30.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236861274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236861274-ND | RM6.97080 | Parametric Equivalent |
| BFC236865274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236865274-ND | RM6.97080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.97080 | RM3,485.40 |
| Unit Price without VAT: | RM6.97080 |
|---|---|
| Unit Price with VAT: | RM7.66788 |


