Parametric Equivalent
Parametric Equivalent

BFC236866223 | |
|---|---|
DigiKey Part Number | BFC236866223-ND |
Manufacturer | |
Manufacturer Product Number | BFC236866223 |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.232" W (12.50mm x 5.90mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.17581 | RM4,351.62 |
| Unit Price without VAT: | RM2.17581 |
|---|---|
| Unit Price with VAT: | RM2.39339 |


