Parametric Equivalent
Parametric Equivalent

BFC236866333 | |
|---|---|
DigiKey Part Number | BFC236866333-ND |
Manufacturer | |
Manufacturer Product Number | BFC236866333 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236862333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236862333-ND | RM3.84820 | Parametric Equivalent |
| BFC236867333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236867333-ND | RM2.27829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.27829 | RM4,556.58 |
| Unit Price without VAT: | RM2.27829 |
|---|---|
| Unit Price with VAT: | RM2.50612 |


