Parametric Equivalent
Parametric Equivalent

BFC236922104 | |
|---|---|
DigiKey Part Number | BFC236922104-ND |
Manufacturer | |
Manufacturer Product Number | BFC236922104 |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236926104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236926104-ND | RM2.18649 | Parametric Equivalent |
| BFC236929104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236929104-ND | RM2.51249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.68985 | RM3,689.85 |
| Unit Price without VAT: | RM3.68985 |
|---|---|
| Unit Price with VAT: | RM4.05884 |


