Parametric Equivalent
Parametric Equivalent

BFC236942473 | |
|---|---|
DigiKey Part Number | BFC236942473-ND |
Manufacturer | |
Manufacturer Product Number | BFC236942473 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.177" W (12.50mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236946473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236946473-ND | RM1.98555 | Parametric Equivalent |
| BFC236949473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236949473-ND | RM2.27622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.35475 | RM3,354.75 |
| Unit Price without VAT: | RM3.35475 |
|---|---|
| Unit Price with VAT: | RM3.69023 |

