Parametric Equivalent
Parametric Equivalent

BFC236959152 | |
|---|---|
DigiKey Part Number | BFC236959152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236959152 |
Description | CAP FILM 1500PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.177" W (12.50mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.346" (8.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236952152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236952152-ND | RM3.74997 | Parametric Equivalent |
| BFC236956152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236956152-ND | RM2.21893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.55075 | RM3,826.12 |
| Unit Price without VAT: | RM2.55075 |
|---|---|
| Unit Price with VAT: | RM2.80583 |

