1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237018105

DigiKey Part Number
56-BFC237018105TR-ND - Tape & Reel (TR)
56-BFC237018105CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFC237018105
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,332
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.52600RM35.26
50RM2.79100RM139.55
100RM2.56420RM256.42
500RM2.18016RM1,090.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.04135RM2,041.35
2,000RM1.94451RM3,889.02
3,000RM1.89602RM5,688.06
5,000RM1.84226RM9,211.30
7,000RM1.81083RM12,675.81
10,000RM1.78059RM17,805.90
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000