
BFC237035103 | |
|---|---|
DigiKey Part Number | 56-BFC237035103CT-ND - Cut Tape (CT) 56-BFC237035103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035103 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
cms-datasheet | cms-datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.93920 | RM46.96 |
| 100 | RM0.84280 | RM84.28 |
| 500 | RM0.68028 | RM340.14 |
| 1,000 | RM0.63001 | RM630.01 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2,000 | RM0.58298 | RM1,165.96 |
| 4,000 | RM0.54933 | RM2,197.32 |
| 6,000 | RM0.53247 | RM3,194.82 |
| 10,000 | RM0.51378 | RM5,137.80 |
| 14,000 | RM0.50285 | RM7,039.90 |
| 20,000 | RM0.49234 | RM9,846.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

