
BFC237035473 | |
|---|---|
DigiKey Part Number | 56-BFC237035473CT-ND - Cut Tape (CT) 56-BFC237035473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035473 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.04000 | RM4.04 |
| 10 | RM2.74300 | RM27.43 |
| 50 | RM2.18100 | RM109.05 |
| 100 | RM1.99380 | RM199.38 |
| 500 | RM1.65128 | RM825.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.41119 | RM1,411.19 |
| 2,000 | RM1.33549 | RM2,670.98 |
| 3,000 | RM1.29759 | RM3,892.77 |
| 5,000 | RM1.25556 | RM6,277.80 |
| 7,000 | RM1.23099 | RM8,616.93 |
| 10,000 | RM1.20736 | RM12,073.60 |
| 12,000 | RM1.19616 | RM14,353.92 |
| 24,000 | RM1.15844 | RM27,802.56 |
| 25,000 | RM1.15644 | RM28,911.00 |
| Unit Price without VAT: | RM4.04000 |
|---|---|
| Unit Price with VAT: | RM4.44400 |

