Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237036563 | |
|---|---|
DigiKey Part Number | BFC237036563-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237036563 |
Description | CAP FILM 0.056UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237042563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237042563-ND | RM2.14860 | Parametric Equivalent |
| BFC237046563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237046563-ND | RM2.14860 | Parametric Equivalent |
| BFC237049563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237049563-ND | RM2.14860 | Parametric Equivalent |
| BFC2370FC563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC563-ND | RM1.04812 | Parametric Equivalent |
| BFC2370FF563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FF563-ND | RM0.94074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.28934 | RM2,289.34 |
| Unit Price without VAT: | RM2.28934 |
|---|---|
| Unit Price with VAT: | RM2.51827 |


