Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237052183 | |
|---|---|
DigiKey Part Number | BFC237052183-ND |
Manufacturer | |
Manufacturer Product Number | BFC237052183 |
Description | CAP FILM 0.018UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.57246 | RM3,144.92 |
| Unit Price without VAT: | RM1.57246 |
|---|---|
| Unit Price with VAT: | RM1.72971 |


