Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237058272 | |
|---|---|
DigiKey Part Number | BFC237058272-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237058272 |
Description | CAP FILM 2700PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051272 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1669-ND | RM501.17100 | Parametric Equivalent |
| BFC237055272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055272-ND | RM536.76200 | Parametric Equivalent |
| BFC237065272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237065272-ND | RM501.17100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.76396 | RM3,055.84 |
| Unit Price without VAT: | RM0.76396 |
|---|---|
| Unit Price with VAT: | RM0.84036 |


