Parametric Equivalent

BFC237065333 | |
|---|---|
DigiKey Part Number | 56-BFC237065333CT-ND - Cut Tape (CT) 56-BFC237065333TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065333 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.91000 | RM6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.45535 | RM1,841.51 |
| Unit Price without VAT: | RM6.91000 |
|---|---|
| Unit Price with VAT: | RM7.60100 |


