Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237075563 | |
|---|---|
DigiKey Part Number | BFC237075563-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237075563 |
Description | CAP FILM 0.056UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237011563 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1633-ND | RM1.43267 | Parametric Equivalent |
| BFC237015563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237015563-ND | RM1.53278 | Parametric Equivalent |
| BFC237018563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237018563-ND | RM1.43267 | Parametric Equivalent |
| BFC237021563 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1656-ND | RM1.65577 | Parametric Equivalent |
| BFC237025563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025563-ND | RM1.76886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.43267 | RM2,865.34 |
| Unit Price without VAT: | RM1.43267 |
|---|---|
| Unit Price with VAT: | RM1.57594 |


