
BFC237075823 | |
|---|---|
DigiKey Part Number | 56-BFC237075823CT-ND - Cut Tape (CT) 56-BFC237075823TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237075823 |
Description | CAP FILM 0.082UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.00600 | RM30.06 |
| 50 | RM2.35920 | RM117.96 |
| 100 | RM2.15990 | RM215.99 |
| 500 | RM1.82264 | RM911.32 |
| 1,000 | RM1.71831 | RM1,718.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.61662 | RM3,233.24 |
| 4,000 | RM1.54665 | RM6,186.60 |
| 6,000 | RM1.51158 | RM9,069.48 |
| 10,000 | RM1.47272 | RM14,727.20 |
| 14,000 | RM1.44999 | RM20,299.86 |
| 20,000 | RM1.42813 | RM28,562.60 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

