Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237085103 | |
|---|---|
DigiKey Part Number | BFC237085103-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237085103 |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237021103-ND | RM1.06278 | Parametric Equivalent |
| BFC237025103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025103-ND | RM1.14055 | Parametric Equivalent |
| BFC237028103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237028103-ND | RM0.78144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54494 | RM1,089.88 |
| Unit Price without VAT: | RM0.54494 |
|---|---|
| Unit Price with VAT: | RM0.59943 |


