Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237086474 | |
|---|---|
DigiKey Part Number | BFC237086474-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237086474 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237022474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237022474-ND | RM3.60394 | Parametric Equivalent |
| BFC237026474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237026474-ND | RM3.82093 | Parametric Equivalent |
| BFC237029474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237029474-ND | RM3.82093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM3.86561 | RM2,899.21 |
| Unit Price without VAT: | RM3.86561 |
|---|---|
| Unit Price with VAT: | RM4.25217 |


