Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370EB224 | |
|---|---|
DigiKey Part Number | BFC2370EB224-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370EB224 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370EE224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EE224-ND | RM1.16055 | Parametric Equivalent |
| BFC2370EH224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EH224-ND | RM1.24433 | Parametric Equivalent |
| BFC2370EL224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EL224-ND | RM1.40737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM3.04761 | RM2,285.71 |
| Unit Price without VAT: | RM3.04761 |
|---|---|
| Unit Price with VAT: | RM3.35237 |


