BFC2370FI104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.22067
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.06855
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.24433
Datasheet
0.1 µF Film Capacitor 160V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC2370FI104

DigiKey Part Number
BFC2370FI104-ND
Manufacturer
Manufacturer Product Number
BFC2370FI104
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC2370FC104Vishay Beyschlag/Draloric/BC Components0BFC2370FC104-NDRM1.22067Parametric Equivalent
BFC2370FF104Vishay Beyschlag/Draloric/BC Components0BFC2370FF104-NDRM1.06855Parametric Equivalent
BFC2370FM104Vishay Beyschlag/Draloric/BC Components0BFC2370FM104-NDRM1.24433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.14670RM1,146.70
Manufacturers Standard Package
Unit Price without VAT:RM1.14670
Unit Price with VAT:RM1.26137