Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370GB152 | |
|---|---|
DigiKey Part Number | BFC2370GB152-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370GB152 |
Description | CAP FILM 1500PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.58777 | RM881.65 |
| Unit Price without VAT: | RM0.58777 |
|---|---|
| Unit Price with VAT: | RM0.64655 |


