BFC237111274 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.41020
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.26175
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.52813
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.72857
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.72857
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.61858
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.61858
Datasheet
0.27 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237111274

DigiKey Part Number
BC1684-ND
Manufacturer
Manufacturer Product Number
BFC237111274
Description
CAP FILM 0.27UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237111274 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM3.26175RM3,261.75
Manufacturers Standard Package
Unit Price without VAT:RM3.26175
Unit Price with VAT:RM3.58793