Image for BFC237135823 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237135823

DigiKey Part Number
BFC237135823-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237135823
Description
CAP FILM 0.082UF 10% 63VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.99472RM3,989.44
Manufacturers Standard Package
Unit Price without VAT:RM1.99472
Unit Price with VAT:RM2.19419