Parametric Equivalent

BFC237142822 | |
|---|---|
DigiKey Part Number | BFC237142822-ND |
Manufacturer | |
Manufacturer Product Number | BFC237142822 |
Description | CAP FILM 8200PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.300" (7.62mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.90285 | RM2,902.85 |
| Unit Price without VAT: | RM2.90285 |
|---|---|
| Unit Price with VAT: | RM3.19314 |

