Parametric Equivalent

BFC237188392 | |
|---|---|
DigiKey Part Number | BFC237188392-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237188392 |
Description | CAP FILM 3900PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237185392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237185392-ND | RM2.44487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.41806 | RM4,836.12 |
| Unit Price without VAT: | RM2.41806 |
|---|---|
| Unit Price with VAT: | RM2.65987 |


