BFC237229184 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.43205
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.89891
Datasheet
0.18 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237229184

DigiKey Part Number
BFC237229184-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237229184
Description
CAP FILM 0.18UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237229184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC2373EC184MDVishay Beyschlag/Draloric/BC Components0BFC2373EC184MD-NDRM1.43205Direct
BFC237226184Vishay Beyschlag/Draloric/BC Components0BFC237226184-NDRM1.89891Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM3.10467RM2,328.50
Manufacturers Standard Package
Unit Price without VAT:RM3.10467
Unit Price with VAT:RM3.41514