
BFC237241473 | |
|---|---|
DigiKey Part Number | BC1746-ND |
Manufacturer | |
Manufacturer Product Number | BFC237241473 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237241473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.78000 | RM2.78 |
| 10 | RM1.85000 | RM18.50 |
| 50 | RM1.45360 | RM72.68 |
| 100 | RM1.32260 | RM132.26 |
| 500 | RM1.08414 | RM542.07 |
| 1,000 | RM1.00387 | RM1,003.87 |
| 3,000 | RM0.89777 | RM2,693.31 |
| 5,000 | RM0.85591 | RM4,279.55 |
| Unit Price without VAT: | RM2.78000 |
|---|---|
| Unit Price with VAT: | RM3.05800 |

