Parametric Equivalent

BFC237255333 | |
|---|---|
DigiKey Part Number | BFC237255333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237255333 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237255333 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237258333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237258333-ND | RM2.76095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.71174 | RM2,396.44 |
| Unit Price without VAT: | RM1.71174 |
|---|---|
| Unit Price with VAT: | RM1.88291 |


