Direct
Parametric Equivalent

BFC237322394 | |
|---|---|
DigiKey Part Number | BFC237322394-ND |
Manufacturer | |
Manufacturer Product Number | BFC237322394 |
Description | CAP FILM 0.39UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237322394 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373FF394MF | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FF394MF-ND | RM2.53957 | Direct |
| BFC237324394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237324394-ND | RM3.71172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.11994 | RM4,119.94 |
| Unit Price without VAT: | RM4.11994 |
|---|---|
| Unit Price with VAT: | RM4.53193 |



