1 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237351105

DigiKey Part Number
BFC237351105-ND
Manufacturer
Manufacturer Product Number
BFC237351105
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237351105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.906" (23.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
220V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.78000RM14.78
10RM10.42900RM104.29
50RM8.70820RM435.41
100RM8.17550RM817.55
500RM7.27466RM3,637.33
1,000RM6.99563RM6,995.63
2,500RM6.70090RM16,752.25
5,000RM6.52311RM32,615.55
Manufacturers Standard Package
Unit Price without VAT:RM14.78000
Unit Price with VAT:RM16.25800