
BFC237352155 | |
|---|---|
DigiKey Part Number | BFC237352155-ND |
Manufacturer | |
Manufacturer Product Number | BFC237352155 |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 220V | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM21.99015 | RM4,398.03 |
| Unit Price without VAT: | RM21.99015 |
|---|---|
| Unit Price with VAT: | RM24.18917 |

