Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237355563 | |
|---|---|
DigiKey Part Number | BFC237355563-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237355563 |
Description | CAP FILM 0.056UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236858563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236858563-ND | RM5.04901 | Parametric Equivalent |
| BFC237357563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237357563-ND | RM3.62627 | Parametric Equivalent |
| BFC237367563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237367563-ND | RM5.28340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM3.81614 | RM4,197.75 |
| Unit Price without VAT: | RM3.81614 |
|---|---|
| Unit Price with VAT: | RM4.19775 |



